296110 | PEPPERL+FUCHS
Protective film, 25 m for PGV code band, 296110
Order No.: 28G7940
EAN: 4050143050833
MPN:
296110
PGV25M-CD160-CLEAR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
629.9265 € *
Standard delivery time from the manufacturer is: 1 Week
Protective laminate, PGV25M-CD160-CLEAR, PEPPERL+FUCHS
Protective laminate for PGV code tape.
Features
- High chemical resistance
- Low weight
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective film | |
| Version | 25 m | |
| Suitable for | PGV code band |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |