275589 | PEPPERL+FUCHS

Protective film, 25 m for PGV code band, 275589

Order No.: 28G7939
EAN: 4050143047239
MPN:
275589
PGV25M-CD100-CLEAR
275589 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
414.0843 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
414.08 € *
Price list
Quantity
Price per unit*
1 pcs.
414.0843 €
2 pcs.
404.3382 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective laminate, PGV25M-CD100-CLEAR, PEPPERL+FUCHS

Protective laminate for PGV code tape.

Features

  • High chemical resistance
  • Low weight
  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type protective film
Version 25 m
Suitable for PGV code band
Logistics
Property Value
Country of origin DE
Customs tariff number 39219010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes