267081 | PEPPERL+FUCHS
Safety edge, 37 mm for PSE4 series, 267081
Order No.: 28G7953
EAN: 4050143046140
MPN:
267081
PSE4-SL-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.8761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
279.88 € *
Price list
Quantity
Price per unit*
1 pcs.
279.8761 €
2 pcs.
273.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-SL-02, PEPPERL+FUCHS
Safety photoelectric sensor for the PSE4 series.
Features
- Safety thru-beam sensor
- Evaluation via safety control unit PSE4-SC-01
- Modulated infrared light
- For mounting in sensor strip PSE4-RUB and -ROI
- No additional mounting materials required
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety edge | |
| Version | 37 mm | |
| Suitable for | PSE4 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |