264176 | PEPPERL+FUCHS
Assembly aid, 500 mm for optoelectronic sensors, 264176
Order No.: 28G7297
EAN: 4050143044023
MPN:
264176
OMH-SLCT-12-500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.67 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6678 €
2 pcs.
54.4068 €
3 pcs.
52.3124 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-SLCT-12-500, PEPPERL+FUCHS
Mounting bracket, muting arm with round rod d=12 mm.
Features
- Can be attached to groove in two directions
- Rapid installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | 500 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |