261580 | PEPPERL+FUCHS
Assembly aid, 10 mm for optoelectronic sensors, 261580
Order No.: 28G7332
EAN: 4050143043224
MPN:
261580
ICZ-MH50-10-T10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
645.7535 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mounting aid, ICZ-MH50-10-T10, PEPPERL+FUCHS
Spacers for code/data carrier.
Features
- For temperatures up to 250 °C (482 °F)
- Free of paint wetting interfering substances
- All edges deburred/chamfered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | 10 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |