251614 | PEPPERL+FUCHS

Mounting bracket, 1480 mm for optoelectronic sensors, 251614

Order No.: 28G7636
EAN: 4050143041350
MPN:
251614
OMH-SLCT-110-1500
251614 PEPPERL+FUCHS Accessories for Sensors Image 1
251614 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
326.2385 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
326.24 € *
Price list
Quantity
Price per unit*
1 pcs.
326.2385 €
2 pcs.
318.5630 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessories Safety, OMH-SLCT-110-1500, PEPPERL+FUCHS

Mounting base for floor mounting with rear panel and cover plate.

Features

  • Eight grooves for mounting photoelectric sensors or accessories, three on the inside and five on the outside
  • Corner mounting of photoelectric sensors with a directional difference of 90°
  • Cover prepared for indicator light mounting
  • Rear panel prepared for 3 sensors and 6 cable glands
Technical specifications
Filter Property Value
Product type mounting bracket
Version 1480 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes