251613 | PEPPERL+FUCHS
Mounting bracket, 1180 mm for optoelectronic sensors, 251613
Order No.: 28G7634
EAN: 4050143219742
MPN:
251613
OMH-SLCT-110-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.4326 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
287.43 € *
Price list
Quantity
Price per unit*
1 pcs.
287.4326 €
2 pcs.
280.4235 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-110-1200, PEPPERL+FUCHS
Mounting base for floor mounting with rear panel and cover plate.
Features
- Eight grooves for mounting photoelectric sensors or accessories, three on the inside and five on the outside
- Corner mounting of photoelectric sensors with a directional difference of 90°
- Cover prepared for indicator light mounting
- Rear panel prepared for 3 sensors and 6 cable glands
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 1180 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |