251604 | PEPPERL+FUCHS
Angle mirror, 2080 mm for optoelectronic sensors, 251604
Order No.: 28G7642
EAN: 4050143319534
MPN:
251604
SLCT-M-01-2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,026.7558 € *
Standard delivery time from the manufacturer is: 1 Week
Accessories Safety, SLCT-M-01-2100, PEPPERL+FUCHS
Inclined mirror for stable 90° deflection with cover plate.
Features
- Rotation-invariant deflection of a light beam by 90° in the plane of incidence, making it highly vibration-resistant
- Translation-free deflection with no lateral beam shift with OMH-SLCT-200 floor mount
- Silver-coated mirror glass
- Mirror glass with low light absorption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle mirror | |
| Version | 2080 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |