233909 | PEPPERL+FUCHS
Safety edge, 37 mm for PSE4 series, 233909
Order No.: 28G7952
EAN: 4050143034642
MPN:
233909
PSE4-SL-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.8670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
272.87 € *
Price list
Quantity
Price per unit*
1 pcs.
272.8670 €
2 pcs.
266.2149 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-SL-01, PEPPERL+FUCHS
Safety photoelectric sensor for the PSE4 series.
Features
- Safety thru-beam sensor
- Evaluation via safety control unit PSE4-SC-01
- Modulated infrared light
- For mounting in sensor strip PSE4-RUB and -ROI
- No additional mounting materials required
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety edge | |
| Version | 37 mm | |
| Suitable for | PSE4 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |