233899 | PEPPERL+FUCHS
Extruded profile, 2.5 m for Safety contact strips, 233899
Order No.: 28G7956
EAN: 4050143034581
MPN:
233899
PSE4-ALU-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.02 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0233 €
3 pcs.
29.6786 €
5 pcs.
28.0483 €
7 pcs.
26.5965 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-ALU-02, PEPPERL+FUCHS
Extruded aluminum mounting strip for safety edges from the PSE4 series.
Features
- Aluminum mounting strip
- For mounting rubber sensor strips PSE4-RUB and -ROI
- Simple to customize to application
- Possible to connect in series
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extruded profile | |
| Version | 2.5 m | |
| Suitable for | Safety contact strips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |