233896 | PEPPERL+FUCHS
Extruded profile, 1 m for Safety contact strips, 233896
Order No.: 28G7955
EAN: 4050143034574
MPN:
233896
PSE4-ALU-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
3 pcs.
19.7778 €
5 pcs.
18.6949 €
7 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-ALU-01, PEPPERL+FUCHS
Extruded aluminum mounting strip for safety edges from the PSE4 series.
Features
- Aluminum mounting strip
- For mounting rubber sensor strips PSE4-RUB and -ROI
- Simple to customize to application
- Possible to connect in series
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extruded profile | |
| Version | 1 m | |
| Suitable for | Safety contact strips |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |