221944 | PEPPERL+FUCHS
Mounting kit, stainless steel for F25/F31/F31K series, 221944
Order No.: 28G7360
EAN: 4050143030279
MPN:
221944
MH-BT-F07-M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.1071 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.11 € *
Price list
Quantity
Price per unit*
1 pcs.
119.1071 €
2 pcs.
116.0488 €
3 pcs.
113.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Kit, MH-BT-F07-M8, PEPPERL+FUCHS
Adjustable assembly set for size F07 manual operated valves according to ISO5211-DIN3337.
Features
- Simple mounting
- Conforming to standards
- Adjustable in height
- Adjustable shaft extension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | stainless steel | |
| Suitable for | F25/F31/F31K series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |