221940 | PEPPERL+FUCHS
Mounting kit, stainless steel for F25/F31/F31K series, 221940
Order No.: 28G7358
EAN: 4050143030248
MPN:
221940
MH-BT-F05-M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.9794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.98 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9794 €
2 pcs.
108.1353 €
3 pcs.
105.4221 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Kit, MH-BT-F05-M5, PEPPERL+FUCHS
Adjustable assembly set for size F05 manual operated valves according to ISO5211-DIN3337.
Features
- Simple mounting
- Conforming to standards
- Adjustable in height
- Adjustable shaft extension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | stainless steel | |
| Suitable for | F25/F31/F31K series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |