221943 | PEPPERL+FUCHS

Mounting kit, stainless steel for F25/F31/F31K series, 221943

Order No.: 28G7359
EAN: 4050143030262
MPN:
221943
MH-BT-F07-M6
221943 PEPPERL+FUCHS Accessories for Sensors Image 1
221943 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.1071 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.11 € *
Price list
Quantity
Price per unit*
1 pcs.
119.1071 €
2 pcs.
116.0488 €
3 pcs.
113.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting Kit, MH-BT-F07-M6, PEPPERL+FUCHS

Adjustable assembly set for size F07 manual operated valves according to ISO5211-DIN3337.

Features

  • Simple mounting
  • Conforming to standards
  • Adjustable in height
  • Adjustable shaft extension
Technical specifications
Filter Property Value
Product type mounting kit
Version stainless steel
Suitable for F25/F31/F31K series
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes