221937 | PEPPERL+FUCHS
Mounting kit, stainless steel for F25/F31/F31K series, 221937
Order No.: 28G7357
EAN: 4050143030224
MPN:
221937
MH-BT-F03-M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.5407 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
106.54 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5407 €
2 pcs.
103.8037 €
3 pcs.
101.2095 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Kit, MH-BT-F03-M5, PEPPERL+FUCHS
Adjustable assembly set for size F03 manual operated valves according to ISO5211-DIN3337.
Features
- Simple mounting
- Conforming to standards
- Adjustable in height
- Adjustable shaft extension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | stainless steel | |
| Suitable for | F25/F31/F31K series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |