221316 | PEPPERL+FUCHS
Reflector foil, sold by the metre, width 25 mm for optoelectronic sensors, 221316
Order No.: 28G7920
EAN: 4050143029907
MPN:
221316
OFR-22800/25
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 mtr.
18.9210 €
3 mtr.
18.0999 €
5 mtr.
17.1003 €
7 mtr.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflective tape, OFR-22800/25, PEPPERL+FUCHS
Reflective tape 25 mm, Meter goods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | sold by the metre, width 25 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |