220110 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 220110
Order No.: 28G7239
EAN: 4050143029563
MPN:
220110
OMH-RL29-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
3 pcs.
23.8833 €
5 pcs.
22.5743 €
7 pcs.
21.3962 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-RL29-06, PEPPERL+FUCHS
Mounting aid with threaded rod M10 and turnable head.
Features
- Simple and fast mounting
- Supplied with mounting material
- Sturdy construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |