215109 | PEPPERL+FUCHS
Reflector, 250 x 500 mm for distance measuring devices, 215109
Order No.: 28G7901
EAN: 4050143028016
MPN:
215109
REF-VDM02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
549.2564 € *
Standard delivery time from the manufacturer is: 8 Weeks
Reflector, REF-VDM02, PEPPERL+FUCHS
Reflector for distance measurement devices.
Features
- Extension reflector for applications with high vibration or large fluctuations
- only use in connection with the reflector VDM01
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 250 x 500 mm | |
| Suitable for | distance measuring devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |