215108 | PEPPERL+FUCHS
Reflector, 500 x 500 mm for distance measuring devices, 215108
Order No.: 28G7902
EAN: 4050143028009
MPN:
215108
REF-VDM01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
744.6544 € *
Standard delivery time from the manufacturer is: 1 Week
Reflector, REF-VDM01, PEPPERL+FUCHS
Reflector for distance measurement devices.
Features
- Reflector with measuring range up to 300 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 500 x 500 mm | |
| Suitable for | distance measuring devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |