211353 | PEPPERL+FUCHS

Actuator, 36 mm for AS-Interface reed safety switch, 211353

Order No.: 28G7692
EAN: 4050143026791
MPN:
211353
VAZ-IER2-ACTUATOR2-S
211353 PEPPERL+FUCHS Accessories for Sensors Image 1
211353 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5069 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
3 pcs.
11.9476 €
5 pcs.
11.4359 €
7 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale

Activator, VAZ-IER2-ACTUATOR2-S, PEPPERL+FUCHS

Actuator for non-contact AS-Interface Reed safety switch.

Features

  • Magnetically-coded actuator
  • Small plastic housing
  • Especially suited to small doors and coverings
Technical specifications
Filter Property Value
Product type actuator
Version 36 mm
Suitable for AS-Interface reed safety switch
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15