198943 | PEPPERL+FUCHS
Fiber optics, M3, fiber optics for optoelectronic sensors, 198943
Order No.: 28G7098
EAN: 4050143022274
MPN:
198943
LHR 00-0,8-1,0-14M3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.07 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0748 €
2 pcs.
165.9336 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber optic, LHR 00-0,8-1,0-14M3, PEPPERL+FUCHS
Glass fiber optic, diffuse with silicon covering.
Features
- Chemical-resistant
- Thread M3
- High temperature rated to 180 °C
- High flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optics | |
| Version | M3, fiber optics | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |