198928 | PEPPERL+FUCHS
Fiber optics, M3, fiber optics for optoelectronic sensors, 198928
Order No.: 28G7096
EAN: 4050143249374
MPN:
198928
LHE 00-1,1-1,0-14M3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.0439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
158.04 € *
Price list
Quantity
Price per unit*
1 pcs.
158.0439 €
2 pcs.
153.9860 €
3 pcs.
150.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber optic, LHE 00-1,1-1,0-14M3, PEPPERL+FUCHS
Glass fiber optic, thru-beam with silicon covering.
Features
- Chemical-resistant
- Thread M3
- High temperature rated to 180 °C
- High flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optics | |
| Version | M3, fiber optics | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |