191643 | PEPPERL+FUCHS
Attenuation element, 33 mm for sensors, type F110, 191643
Order No.: 28G7716
EAN: 4050143020003
MPN:
191643
BT-F110-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9955 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.00 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9955 €
2 pcs.
39.3533 €
3 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping element, BT-F110-W, PEPPERL+FUCHS
Damping element for F110 housing sensors; lateral screw holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuation element | |
| Version | 33 mm | |
| Suitable for | sensors, type F110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |