184102 | PEPPERL+FUCHS
WCS angle system for code rail, 184102
Order No.: 28G7967
EAN: 4050143283996
MPN:
184102
WCS-MB2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
3 pcs.
23.8952 €
5 pcs.
22.5862 €
7 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS mounting bracket system, WCS-MB2-C, PEPPERL+FUCHS
Mounting bracket for C profile, straight section.
Features
- Mounting bracket for code rail, straight
- Installation in C profile rail 30 mm x 32 mm
- Powder coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | code rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |