184101 | PEPPERL+FUCHS
WCS angle system for code rail, 184101
Order No.: 28G7965
EAN: 4050143149278
MPN:
184101
WCS-MB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3010 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
3 pcs.
20.3728 €
5 pcs.
19.2542 €
7 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS mounting bracket system, WCS-MB2, PEPPERL+FUCHS
Mounting bracket for C profile, straight section.
Features
- Mounting bracket for code rail, straight
- Installation in C profile rail 30 mm x 32 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | code rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |