129638 | PEPPERL+FUCHS
Assembly aid, steel for optoelectronic sensors, 129638
Order No.: 28G7248
EAN: 4050143013777
MPN:
129638
OMH-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.60 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5965 €
3 pcs.
25.4422 €
5 pcs.
24.0499 €
7 pcs.
22.8004 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-05, PEPPERL+FUCHS
Mounting aid for round steel ø 12 mm or sheet 1.5 mm - 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |