092885 | PEPPERL+FUCHS

Fiber optics, M4, fiber optics for optoelectronic sensors, 092885

Order No.: 28G7081
EAN: 4050143079391
MPN:
092885
LMR 18-2x1,6-4,0-K3
092885 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.2286 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
202.23 € *
Price list
Quantity
Price per unit*
1 pcs.
202.2286 €
2 pcs.
197.2901 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LMR 18-2x1,6-4,0-K3, PEPPERL+FUCHS

Glass fiber optic, Sturdy metallic version.

Features

  • Chemical-resistant
  • Thread M4
Technical specifications
Filter Property Value
Product type fiber optics
Version M4, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review