322111 | PEPPERL+FUCHS
Dummy plug, IP68/IP69K for M12 sockets, 322111
Order No.: 28G7731
EAN: 4050143130849
MPN:
322111
VAZ-V1-B3 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2834 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
65.28 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2834 €
2 pcs.
62.6773 €
3 pcs.
60.2616 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, VAZ-V1-B3 50pcs, PEPPERL+FUCHS
Blind plug for M12 sockets.
Features
- Free from substances that impair paint wetting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | IP68/IP69K | |
| Suitable for | M12 sockets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |