P 7255 S | PeakTech
Foam insert, black, (L x W x D) 280 x 180 x 20 mm, P 7255 S
Order No.: 24K6131
EAN: 4250569404146
MPN:
P 7255 S
7255 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 1 Week
Foam, P 7255 S, PeakTech
Cube foam insert suitable for carrying case. Can also be used universally for other carrying cases with comparable dimensions. Simple processing by plucking out the cubes to match the shape of the future contents of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foam insert | |
| Version | for aluminium cases | |
| ESD protection | No | |
| Colour | black | |
| Length | 280 mm | |
| Width | 180 mm | |
| Depth | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |