NK/UK-ST | PeakTech
Power cord, UK, black, 1.8 m, NK/UK-ST
Order No.: 24K6102
EAN: 4250569405464
MPN:
NK/UK-ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 1 Week
Connection cable, NK/UK-ST, PeakTech
Connection cable for devices with UK plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Cable length | 1.8 m | |
| Colour | black | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |