NK/EU-ST | PeakTech

Power cord, Europe, black, 1.5 m, NK/EU-ST

Order No.: 24K6101
EAN: 4250569404108
MPN:
NK/EU-ST
NK/EU-ST PeakTech Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.831 €

Connection cable, NK/EU-ST, PeakTech

Connection cable for devices with EU plug.

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Cable length 1.5 m
Colour black
Rated current 16 A
Logistics
Property Value
Customs tariff number 90309000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes