P 1330 | PeakTech

4-channel PC oscilloscope P 1330, 100 MHz, 1 GSa/s, 3.5 ns

Order No.: 20K608
EAN: 4099891458676
MPN:
P 1330
1330
P 1330 PeakTech Oscilloscopes Image 1
P 1330 PeakTech Oscilloscopes Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4-channel PC oscilloscope P 1331, 100 MHz, 1 GSa/s, 3.5 ns
4-channel PC oscilloscope P 1331, 100 MHz, 1 GSa/s, 3.5 ns
Order No.: 24K5798
Manufacturer: PeakTech
per pc. 588.693 € *

PC oscilloscopes, type PeakTech 1325/1330.

For mobile applications on the notebook or installation in control cabinets; Features: four channels, 20 automatic measuring modes, mathematical functions (+, -, x, / and FFT), LAN port for remote network communication, USB port for real-time data transmission. Input coupling: DC, AC, GND. Vertical sensitivity: 2.0 mV to 5.0 V. Sampling width: 0.5 S/s to 1.0 GSa/s. Dimensions: 190 x 120 x 18 mm. Weight: 260 g (1325), 300 g (1330). Supplied with software, USB cable, 4 probes (1 to 1, 10 to 1), 4 BNC cables, AC adapter.

Technical attributes (type, bandwidth, sampling rate (per channel), rise time): 1330, 100 MHz, 1.0 GSa/s, 3.5 ns

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 100 MHz
Version PC oscilloscope
Sample Rate 1 GSa/s
Rise time 3.5 s
Weight 260 g
Length 18 mm
Width 190 mm
Height 120 mm
Category Cat II
Logistics
Property Value
Customs tariff number 90302000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement