P 4090 | PeakTech
TRMS digital bench multimeter P 4090, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT I 600 V
Order No.: 24K5598
EAN: 4250569402524
MPN:
P 4090
4090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.7908 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital table multimeter, 4090, PeakTech
This digital bench multimeter has high accuracy measurement functions and a large 4 ½-digit LCD display with backlight.
Features
- 4 1/2-digit, 21 mm LCD display (max. 22000) with backlighting
- True RMS measurement (TrueRMS)
- Automatic and manual range selection
- Measured value, maximum value and minimum value hold function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital bench multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 220 MΩ | |
| Surge voltage category | CAT I 600 V | |
| Display Digits | 22000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |