P 6165 | PeakTech
Laboratory power supply, 1 bis 30 VDC, outputs: 1 (20 A), 0 to 20 A, 230 VAC, P 6165
NCNR (non cancelable / non returnable)
DC Switching Model Power Supply, P 6165, PeakTech
This new switching power supply is designed for professional use in laboratories, development, service and training, and impresses with its compact design, high efficiency and reliable operation. The device operates as a regulated DC power supply with automatic switching between constant voltage and constant current mode, enabling the safe operation of a wide variety of loads. Voltage and current can be set precisely, and the rotary encoder also has a push function that can be used to switch to the active position on the display for fine adjustment. The current output values are clearly shown on a large, easy-to-read digital display.
Thanks to its stable output characteristics, low ripple and fast regulation, the power supply is ideal for sensitive electronic circuits and demanding test tasks. Integrated protection functions such as overcurrent, overvoltage, overload and short-circuit protection ensure high operational reliability and a long service life. At the front of the power supply unit there are 4 mm safety sockets for up to 5 A output current, and at the rear there are large pole terminals for maximum current. The robust design, secure connection sockets and active cooling ensure reliable continuous operation and make the unit a versatile and economical solution for numerous applications.
Features
- Large, inverted LED display with white digits
- Terminal blocks with additional 4 mm socket (rear)
Content
- Operating instructions
- Power cable
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 1 to 30 VDC | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 1 | |
| Width | 340 mm | |
| Height | 88 mm | |
| Depth | 210 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |