PCE-430-SC 09 | PCE Instruments
Sound level meter, 22 to 136 dB, PCE Instruments PCE-430-SC 09
NCNR (non cancelable / non returnable)
Sound level meter, PCE-430-SC 09, PCE Instruments
The class 1 sound level meter meets all the requirements for noise measurement and frequency analysis. This integrating precision pulse sound level meter complies with all applicable standards and guidelines (Class 1 EN / IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN / IEC61260, etc.). The sound level meter has a very large illuminated display. The display of the sound level meter shows the sound pressure level numerically and graphically in real time. The professional sound level meter has an integrated data logger. The measurement data are saved on a micro SD card.
Features
- A, B, C & Z frequency weighting
- Fast, Slow, Impulse and Peak time weighting
- Statistics function
- Display of the sound course as a graph
- 3 measurement profiles adjustable
- Low self-noise
- With class 1 sound calibrator
- Adjustable alarm level
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 300 x 70 x 36 mm | |
| measurement range | 22 to 136 dB |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |