105-0BW | PC Electric
Surface-mounted german schuko-style socket outlet, blue, 16 A/250 V, Germany, IP54, 105-0BW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Socket outlet, 105-0BW, PC Electric
Socket outlet with protective contact, 50 x 50, nat bulge IP54 rear (blue).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | blue | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |