80068 | PC Electric
Surface-mounted housing, 75 x 75 mm, light gray, 80068
Order No.: 12N1101
EAN: 9003399494093
MPN:
80068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surface housing , 80068, PC Electric
Wall (surface) mounting box, 75 x 75 (no opening), IP68, 2-fixing holes sperated from connection area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Version | 75 x 75 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |