253842-SR | PC Electric

Order No.: 12N1126
EAN: 9003399619823
MPN:
253842-SR
Series: TOPTAURUS2
253842-SR PC Electric Device Connectors Image 1
253842-SR PC Electric Device Connectors Image 2
253842-SR PC Electric Device Connectors Image 3
253842-SR PC Electric Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5687 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
182.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
36.5687 €

3-way connector, 253842-SR, PC Electric

3-way connector TopTaurus2 solid rubber hinged lid nat LED IP54 red. External strain relief with gland nut, with LED voltage indicator light for serve conditions.

Technical specifications
Filter Property Value
Product type 3 way clutch
Version solid rubber, with hinged cover
Country code Germany
Pin number 2 pole + PE
Connection screw terminal
Cable cross-section 1.0-2.5 mm²
Colour black/red
Nominal power 16 A/250 V
Degree of protection (IP) IP54
Logistics
Property Value
Original Packaging Carton with 5 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes