253822-SR5 | PC Electric
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8075 € *
Standard delivery time from the manufacturer is: 2 Weeks
3-way connector, 253822-SR5, PC Electric
3-way connector TopTaurus2 solid rubber hinged lid nat 5p IP54 red. External strain relief with gland nut for serve conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way clutch | |
| Version | solid rubber, with hinged cover | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 5 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |