253822-SR | PC Electric

Order No.: 12N1124
EAN: 9003399619649
MPN:
253822-SR
Series: TOPTAURUS2
253822-SR PC Electric Device Connectors Image 1
253822-SR PC Electric Device Connectors Image 2
253822-SR PC Electric Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
140.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
28.0602 €

3-way connector, 253822-SR, PC Electric

3-way connector TopTaurus2 solid rubber hinged lid nat IP54 red. External strain relief with gland nut for serve conditions.

Technical specifications
Filter Property Value
Product type 3 way clutch
Version solid rubber, with hinged cover
Country code Germany
Pin number 2 pole + PE
Connection screw terminal
Cable cross-section 1.0-2.5 mm²
Colour black/red
Nominal power 16 A/250 V
Degree of protection (IP) IP54
Logistics
Property Value
Original Packaging Carton with 5 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes