2520-SR | PC Electric

Order No.: 12N1111
EAN: 9003399465260
MPN:
2520-SR
Series: TAURUS2
2520-SR PC Electric Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Available: 12 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3431 €
20 pcs.
4.9861 €
60 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid rubber safety connector, 2520-SR, PC Electric

Taurus2 solid rubber safety connector nat IP20 (black/red).

Technical specifications
Filter Property Value
Product type german schuko-style jack
Version solid rubber, straight
Country code Germany
Pin number 2 pole + PE
Connection screw terminal
Cable cross-section 1.0-2.5 mm²
Colour black/red
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Property Value
Original Packaging Carton with 20 pieces
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15