2510-SR | PC Electric
Unit Price (€ / pc.)
6.2356 € *
Available: 15 pcs.
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.6168 €
50 pcs.
5.0575 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber safety connector, 2510-SR, PC Electric
Taurus2 rubber safety connector nat IP20 (black/red).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style jack | |
| Version | rubber, straight | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 20 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |