0512-SR | PC Electric
Unit Price (€ / pc.)
4.2959 € *
Available: 10 pcs.
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9151 €
30 pcs.
3.5581 €
60 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety plug, 0512-SR, PC Electric
Safety plug 3-pole 16 A/250 V, solid rubber,IP54, black/red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | solid rubber, straight | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 0.75-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 30 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |