9436422 | PC Electric
CEE adapter, 5 pole, 16 A/400 V, 32 A/400 V, black/red, IP44, 9436422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.8196 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
187.64 € *
Price list
Quantity
Price per unit*
2 pcs.
93.8196 €
6 pcs.
86.8700 €
*incl. VAT plus shipping costs
Subject to prior sale
Mobile thermoplastic distribution box, 9436422, PC Electric
Mobile thermoplastic distribution box, IP44, Input 1x EEG device connector, 5-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | with braces | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V, 32 A/400 V | |
| Colour | black/red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |