9434251 | PC Electric
CEE current measuring plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 9434251
Order No.: 12N1133
EAN: 9003399300400
MPN:
9434251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.7979 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
177.80 € *
Price list
Quantity
Price per unit*
1 pcs.
177.7979 €
5 pcs.
164.1248 €
*incl. VAT plus shipping costs
Subject to prior sale
Current measurement plug, 9434251, PC Electric
Current measurement plug with rotation field check 32A IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current measuring plug | |
| Version | with rotating field indicator | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Cable cross-section | 6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |