9434250 | PC Electric
CEE current measuring plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 9434250
Order No.: 12N1132
EAN: 9003399300370
MPN:
9434250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6515 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.65 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6515 €
5 pcs.
62.4512 €
*incl. VAT plus shipping costs
Subject to prior sale
Current measurement plug, 9434250, PC Electric
Current measurement plug without rotation field check 32A IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current measuring plug | |
| Version | with rotating field indicator | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Cable cross-section | 6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |