9430452 | PC Electric
CEE power distributor, 5 pole, 16 A/400 V, black, IP44, 9430452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6400 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.64 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6400 €
2 pcs.
62.0466 €
6 pcs.
57.4532 €
*incl. VAT plus shipping costs
Subject to prior sale
Mobile distributor, 9430452, PC Electric
Mobile distributor IP44, input 1xCEE phase reverser device plug 5-pin 16 A/400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | with braces | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |