9430402 | PC Electric
CEE power distributor, 5 pole, 16 A/400 V, black, IP44, 9430402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7158 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.72 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7158 €
2 pcs.
51.8721 €
6 pcs.
48.0284 €
*incl. VAT plus shipping costs
Subject to prior sale
Mobile distributor, 9430402, PC Electric
Mobile distributor IP44, input 1xCEE device plug 5-pin 16 A/400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | with braces | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |