865-6V | PC Electric
CEE surface-mounted socket, 5 pole, 16 A/400 V, white, 6 h, IP44, 865-6V
Order No.: 12N1089
EAN: 9003399082269
MPN:
865-6V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3256 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE-wall socket, 865-6V, PC Electric
CEE-wall socket (surface outlet) Design, 16 A, 5-pole, 6h, IP44 (white).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Version | with hinged lid | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Colour | white | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 6 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |