70253-6 | PC Electric

CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44/IP54, 70253-6

Order No.: 12N1055
EAN: 9003399417252
MPN:
70253-6
Series: GRIP
70253-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
181.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.0999 €

CEE-phase inverter plug, 70253-6, PC Electric

CEE-phase inverter plug, 5 pole, 32 A/400 V, red, clock-position: 6h, IP44/IP54.

Technical specifications
Filter Property Value
Product type plug
Version with phase inverter
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour red
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 10 pieces
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes